LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RC14JT1K80 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RC14JT1K80RoHS

Manufacturer
MPN
RC14JT1K80
LCSC Part #
C20503422
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 1.8kΩ ±5% 0.25W Through Hole,D2.4xL6.3mm
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2751$ 0.28
200+$ 0.1098$ 21.96
500+$ 0.1061$ 53.05
1,000+$ 0.1043$ 104.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.4xL6.3mm
Resistance1.8kΩ
Power(Watts)250mW
TypeCarbon Composition Resistor
Tolerance±5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece