RENESAS IDT6116SA35SO8
| Manufacturer | |
| Mfr. Part # | IDT6116SA35SO8 |
| LCSC Part # | C20498130 |
| Package | 24-SOIC |
| Customer # | |
| Description | 16Kbit 4.5V~5.5V Parallel Port (Parallel) 24-SOIC Memory (ICs) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | 24-SOIC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.7109 | $ 5.71 |
200+ | $ 2.2798 | $ 455.96 |
500+ | $ 2.2024 | $ 1101.20 |
1,000+ | $ 2.1659 | $ 2165.90 |
Standard Packaging 1000/Full
Bag | ||