muRata DFE201210U-2R2M=P2
| Manufacturer | |
| Mfr. Part # | DFE201210U-2R2M=P2 |
| LCSC Part # | C2049745 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.2A 228mΩ 0805 |
| Description | 1.2A 2.2uH ±20% 2A 228mΩ 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,835
9,835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2386 | $ 1.19 |
50+ | $ 0.203 | $ 10.15 |
150+ | $ 0.1878 | $ 28.17 |
500+ | $ 0.1688 | $ 84.40 |
3,000+ | $ 0.1603 | $ 480.90 |
6,000+ | $ 0.1552 | $ 931.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$