LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT6210GSP product image
Images for reference only

RICHTEK RT6210GSP

Manufacturer
RICHTEKAsian Brands
MPN
RT6210GSP
LCSC Part #
C20497043
Packaging
8-SOP-EP
Customer #
Key Attributes
80V 500mA Synchronous Step-Down Converter
DatasheetRICHTEK RT6210GSP
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2649$ 1.26
200+$ 0.5057$ 101.14
500+$ 0.4888$ 244.40
1,000+$ 0.4796$ 479.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
Packaging8-SOP-EP
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching350kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Hiccup current limiting;External compensation;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage5.2V~80V
Switch tube (built-in/external)Built-in
Output Voltage800mV~72V
Output Current500mA
Quiescent Current600uA

Introduction

AI Translation

The RT6210 is a 80V, 500mA, 350kHz, high-efficiency, synchronous step-down DC-DC converter with an input voltage range of 5.2V to 80V and a programmable output voltage range of 0.8V to 72V. It features current-mode control to simplify external compensation and to optimize transient response with a wide range of inductors and output capacitors. High efficiency can be achieved through integrated N-MOSFETs, and pulse-skipping mode at light loads. With EN pin, power-up sequence can be more flexible and shutdown quiescent current can be reduced to <3μA. The RT6210 features cycle-by-cycle current limit for overcurrent protection against short-circuit outputs, and user-programmable soft-start time to prevent inrush current during startup. It also includes input under-voltage lockout, output under-voltage, and thermal shutdown protection to provide safe and smooth operation in all operating conditions. The RT6210 is available in the SOP-8 (Exposed pad) package.

Features

AI Translation
  • 0.8V Feedback Reference Voltage with ±1.5% Accuracy
  • Wide Input Voltage Range: 5.2V to 80V
  • Output Current: 500mA
  • Integrated N-MOSFETs
  • Current-Mode Control
  • Fixed Switching Frequency: 350kHz
  • Programmable Output Voltage: 0.8V to 72V
  • Low <3μA Shutdown Quiescent Current
  • Up to 92% Efficiency
  • Pulse-Skipping Mode for Light-Load Efficiency
  • Programmable Soft-Start Time
  • Cycle-by-Cycle Current Limit Protection
  • Input Under-Voltage Lockout, Output Under-Voltage and Thermal Shutdown Protection

Applications

AI Translation
  • 4-20mA Loop-Powered Sensors
  • OBD-II Port Power Supplies
  • Low-Power Standby or Bias Voltage Supplies
  • Industrial Process Control, Metering, and Security Systems
  • High-Voltage LDO Replacement
  • Telecommunications Systems
  • Commercial Vehicle Power Supplies
  • General Purpose Wide Input Voltage Regulation