micron MT40A1G8SA-062E AIT:E TR
| Manufacturer | |
| Mfr. Part # | MT40A1G8SA-062E AIT:E TR |
| LCSC Part # | C20490745 |
| Package | 78-FBGA (7.5x11) |
| Customer # | |
| Description | 8Gbit 1.14V~1.26V 1.6GHz 78-FBGA (7.5x11) Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | 78-FBGA (7.5x11) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Not available now