VISHAY IMC0805ERR27J01
| Manufacturer | |
| MPN | IMC0805ERR27J01 |
| LCSC Part # | C2049042 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 270nH 170mA 1.46Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Current Rating | 170mA | |
| Inductance | 270nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.46Ω | |
| Type | Wirewound Inductor | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 148
148 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3039 | $ 0.30 |
| 10+ | $ 0.2961 | $ 2.96 |
| 30+ | $ 0.2915 | $ 8.75 |
| 100+ | $ 0.2868 | $ 28.68 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Current Rating | 170mA | |
| Inductance | 270nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.46Ω | |
| Type | Wirewound Inductor | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



