TE Connectivity 5-966443-6
| Manufacturer | |
| MPN | 5-966443-6 |
| LCSC Part # | C20488688 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Through Hole 2.8mm 5.8mm Gold 3.2mm 6P Green 1 1x6P Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 5-966443-6 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 5.8mm | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 3.2mm | |
| Number of PINs | 6P | |
| Color | Green | |
| Number of Rows | 1 | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 5.8mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Length of End Connection Pin | 3.2mm | |
| Number of PINs | 6P | |
| Color | Green | |
| Number of Rows | 1 | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1603 | $ 2.16 |
| 200+ | $ 0.8619 | $ 172.38 |
| 500+ | $ 0.8334 | $ 416.70 |
| 1,000+ | $ 0.8191 | $ 819.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 5.8mm | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 3.2mm | |
| Number of PINs | 6P | |
| Color | Green | |
| Number of Rows | 1 | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 5.8mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Length of End Connection Pin | 3.2mm | |
| Number of PINs | 6P | |
| Color | Green | |
| Number of Rows | 1 | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

