LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RLC73PH2AR196FTDF product image
Images for reference only

TE Connectivity RLC73PH2AR196FTDF

Manufacturer
MPN
RLC73PH2AR196FTDF
LCSC Part #
C20484034
Packaging
0805
Customer #
Key Attributes
RES 196mΩ ±1% 0.25W 0805
DatasheetTE Connectivity RLC73PH2AR196FTDF
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.069$ 0.07
200+$ 0.0276$ 5.52
500+$ 0.0267$ 13.35
1,000+$ 0.0262$ 26.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Resistance196mΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLC73PH2AR196FTDTE Connectivity08050$ 0.0611
SR732ATTDR196FKOA08050$ 0.0965
SR732ATTDR196DKOA08050$ 0.134