muRata LQP03TG2N3B02D
| Manufacturer | |
| MPN | LQP03TG2N3B02D |
| LCSC Part # | C2048374 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 2.3nH 450mA 250mΩ 0201 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 2.3nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 11.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Thick Film Inductor | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 2.3nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 11.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Thick Film Inductor | |
| Q @ Frequency | 13@500MHz |
Report an ErrorShow similar products (0) >
In-Stock: 14,700
14,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0063 | $ 0.63 |
| 1,000+ | $ 0.005 | $ 5.00 |
| 3,000+ | $ 0.0043 | $ 12.90 |
| 15,000+ | $ 0.0038 | $ 57.00 |
| 45,000+ | $ 0.0034 | $ 153.00 |
| 105,000+ | $ 0.0032 | $ 336.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 2.3nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 11.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Thick Film Inductor | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 2.3nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 11.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Thick Film Inductor | |
| Q @ Frequency | 13@500MHz |
Report an ErrorShow similar products (0) >
C2048374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP03TG2N3C02D | muRata | 0201 | 29,000 | $0.0051 $0.0081 | ||
| LQP03TN2N3B02D | muRata | 0201 | 12,400 | $ 0.0059 | ||
| WLCM0603TGB2N3TB | Walsin | 0201 | 0 | $ 0.0026 | ||
| WLCM0603TGC2N3TB | Walsin | 0201 | 0 | $ 0.0052 | ||
| HKQ0603U2N3B-T | Taiyo Yuden | 0201 | 0 | $ 0.265 | ||
| HKQ0603U2N3C-T | Taiyo Yuden | 0201 | 0 | $ 0.0385 | ||
| HKQ0603U2N3S-T | Taiyo Yuden | 0201 | 0 | $ 0.0385 | ||
| BSCQ000603032N3B00 | Chilisin | 0201 | 0 | $ 0.0071 | ||
| ASCQ000603032N3B00 | Chilisin | 0201 | 0 | $ 0.0469 | ||
| BSCQ000603032N3S00 | Chilisin | 0201 | 0 | $ 0.0236 |



