RENESAS IDT71V016SA10PH
| Hersteller | |
| Herst.-Teilenr. | IDT71V016SA10PH |
| LCSC-Nr. | C20481378 |
| Verp. | 44-TSOP II |
| Kundennummer | |
| Hauptmerkm. | 1Mbit Parallel Port (Parallel) 44-TSOP II Memory |
| Datenblatt | RENESAS IDT71V016SA10PH |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | RENESAS | |
| Verp. | 44-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 160mA;3.15V~3.6V | |
| Access Time | 10ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 10mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | RENESAS | |
| Verp. | 44-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function |
| Typ | Beschreibung | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | 160mA;3.15V~3.6V | |
| Access Time | 10ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 10mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The IDT71V016 is a 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-perfomance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for highspeed memory needs.
Merkmale
KI-Übersetzung
- 64K x 16 advanced high-speed CMOS Static RAM Equal access and cycle times — Commercial: 10/12/15/20ns — Industrial: 12/15/20ns
- One Chip Select plus one Output Enable pin
- Bidirectional data inputs and outputs directly LVTTL-compatible
- Low power consumption via chip deselect
- Upper and Lower Byte Enable Pins
- Single 3.3V power supply Available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-Ball Plastic FBGA packages
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.1298 | $ 4.13 |
| 208+ | $ 1.648 | $ 342.78 |
| 494+ | $ 1.5933 | $ 787.09 |
| 988+ | $ 1.566 | $ 1547.21 |
Standardgehäuse26/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | RENESAS | |
| Verp. | 44-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 160mA;3.15V~3.6V | |
| Access Time | 10ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 10mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | RENESAS | |
| Verp. | 44-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function |
| Typ | Beschreibung | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | 160mA;3.15V~3.6V | |
| Access Time | 10ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 10mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The IDT71V016 is a 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-perfomance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for highspeed memory needs.
Merkmale
KI-Übersetzung
- 64K x 16 advanced high-speed CMOS Static RAM Equal access and cycle times — Commercial: 10/12/15/20ns — Industrial: 12/15/20ns
- One Chip Select plus one Output Enable pin
- Bidirectional data inputs and outputs directly LVTTL-compatible
- Low power consumption via chip deselect
- Upper and Lower Byte Enable Pins
- Single 3.3V power supply Available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-Ball Plastic FBGA packages
C20481378 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| 71V016SA10PHG | RENESAS | Ähnliche | TSOPII-44 | 10 | $ 5.3615 | ||
| 71V016SA12PHGI | RENESAS | Ähnliche | TSOPII-44-10.2mm | 6 | $ 5.8736 | ||
| IS61LV6416-10TLI | ISSI | Ähnliche | TSOPII-44-10.2mm | 225 | $ 6.2501 | ||
| 71V016SA15PHGI | RENESAS | Ähnliche | TSOPII-44-10.2mm | 10 | $ 13.8094 | ||
| IS61WV6416EEBLL-10TLI | ISSI | Ähnliche | TSOPII-44 | 3 | $ 2.8175 |

