TDK VLBU9664100LT-R12L
| Manufacturer | |
| MPN | VLBU9664100LT-R12L |
| LCSC Part # | C2048069 |
| Packaging | SMD,9.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 120nH 75A 0.125mΩ SMD,9.6x6.4mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,9.6x6.4mm | |
| Current Rating | 75A | |
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 90A | |
| DC Resistance(DCR) | 0.125mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,9.6x6.4mm | |
| Current Rating | 75A |
| Type | Description | |
|---|---|---|
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 90A | |
| DC Resistance(DCR) | 0.125mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5434 | $ 0.54 |
| 200+ | $ 0.2115 | $ 42.30 |
| 400+ | $ 0.2038 | $ 81.52 |
| 800+ | $ 0.1992 | $ 159.36 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,9.6x6.4mm | |
| Current Rating | 75A | |
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 90A | |
| DC Resistance(DCR) | 0.125mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,9.6x6.4mm | |
| Current Rating | 75A |
| Type | Description | |
|---|---|---|
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 90A | |
| DC Resistance(DCR) | 0.125mΩ |
Report an ErrorShow similar products (0) >
C2048069 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLA40476B-120L | ITG Electronics, Inc. | SMD,10x6mm | 0 | $ 2.9643 | ||
| PA4990.121HLT | PULSE | - | 0 | $ 0.373 | ||
| APMV00100612R12L0E | Chilisin | - | 0 | $ 0.481 | ||
| L101247A-120L | ITG Electronics, Inc. | SMD,10x6.4mm | 0 | $ 3.0248 | ||
| APMV00100612R12K0E | Chilisin | - | 0 | $ 0.481 | ||
| HCME1012-121 | DELTA | - | 0 | $ 1.4577 | ||
| PAL6373.121HLT | PULSE | - | 0 | $ 1.1132 | ||
| APMV00100612R12M0E | Chilisin | - | 0 | $ 0.481 | ||
| VLBU10060120T-R12L-1 | TDK | SMD,10x6mm | 0 | $ 0.7938 | ||
| VLBU10060120T-R12L | TDK | SMD,10x6mm | 0 | $ 0.8206 |

