VISHAY ILC0603ER18NJ
| Manufacturer | |
| MPN | ILC0603ER18NJ |
| LCSC Part # | C2048063 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 18nH 300mA 350mΩ 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Current Rating | - | |
| Inductance | - | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2GHz | |
| DC Resistance(DCR) | - | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Current Rating | - | |
| Inductance | - |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2GHz | |
| DC Resistance(DCR) | - | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0401 | $ 0.04 |
| 200+ | $ 0.0156 | $ 3.12 |
| 500+ | $ 0.015 | $ 7.50 |
| 1,000+ | $ 0.0147 | $ 14.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Current Rating | - | |
| Inductance | - | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2GHz | |
| DC Resistance(DCR) | - | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Current Rating | - | |
| Inductance | - |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2GHz | |
| DC Resistance(DCR) | - | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQG18HH18NJ00D | muRata | 0603 | 370 | $ 0.112 | ||
| AIMC-0603-18NJ-T | ABRACON | 0603 | 0 | $ 0.0699 | ||
| MGCI1608H18NJT-LF | microgate | 0603 | 0 | $ 0.0141 | ||
| WLCM1608Z2J18NTB | Walsin | 0603 | 0 | $ 0.0113 | ||
| CTLL1608F-18NJ | Central | 0603 | 0 | $ 0.5895 | ||
| ELJ-QE18NJFA | PANASONIC | 0603 | 0 | $ 0.6373 | ||
| HFC05-18NJ-RC | Allied Components International | 0603 | 0 | $ 2.3197 | ||
| CTLL1608F-FH18NJ | Central | 0603 | 0 | $ 0.2204 | ||
| CLH1608T-18NJ-S | Chilisin | 0603 | 0 | $ 0.01 | ||
| LRC0603CJ18NGV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0589 |

