LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata LQP03TN5N6JZ2D product image
Images for reference only

muRata LQP03TN5N6JZ2DRoHS

Manufacturer
MPN
LQP03TN5N6JZ2D
LCSC Part #
C2047887
Packaging
0201
Customer #
Key Attributes
FIXED IND 5.6nH 350mA 400mΩ 0201
Datasheetpdf iconmuRata LQP03TN5N6JZ2D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0104$ 0.01
200+$ 0.004$ 0.80
500+$ 0.0039$ 1.95
1,000+$ 0.0038$ 3.80
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturermuRata
Packaging0201
Current Rating350mA
Inductance5.6nH
Tolerance±5%
Frequency - Self Resonant4GHz
DC Resistance(DCR)400mΩ
Current - Saturation(Isat)-
RatingsAEC-Q200
Q @ Frequency14@500MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece