onsemi CM6400A
| Manufacturer | |
| MPN | CM6400A |
| LCSC Part # | C20478126 |
| Packaging | - |
| Customer # | |
| Key Attributes | EMI/RFI Filters (LC, RC Networks) |
| Datasheet | onsemi CM6400A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | onsemi | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CM6400A is a 24-bump EMI filter with ESD protection for data line applications, housed in a 0.4mm pitch, 5x5 CSP package. It is fully compliant with IEC 61000-4-2 Level 4 and RoHS II standards.
Features
AI Translation
- 24-bump, 1.96mm × 1.96mm chip-scale package
- Lead-free and RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.641 | $ 0.64 |
| 200+ | $ 0.2567 | $ 51.34 |
| 500+ | $ 0.2476 | $ 123.80 |
| 1,000+ | $ 0.2431 | $ 243.10 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | onsemi | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CM6400A is a 24-bump EMI filter with ESD protection for data line applications, housed in a 0.4mm pitch, 5x5 CSP package. It is fully compliant with IEC 61000-4-2 Level 4 and RoHS II standards.
Features
AI Translation
- 24-bump, 1.96mm × 1.96mm chip-scale package
- Lead-free and RoHS compliant
C20478126 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

