LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK TFM322512ALMA6R8MTAA product image
  • TFM322512ALMA6R8MTAA thumbnail 1
  • TFM322512ALMA6R8MTAA thumbnail 2
  • TFM322512ALMA6R8MTAA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK TFM322512ALMA6R8MTAA

Manufacturer
MPN
TFM322512ALMA6R8MTAA
LCSC Part #
C2047644
Packaging
1210
Customer #
Key Attributes
FIXED IND 6.8uH 1.6A 220mΩ 1210
DatasheetTDK TFM322512ALMA6R8MTAA
RoHS Compliance2 documents available
In-Stock: 2,019
2,019 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7239$ 0.72
10+$ 0.5916$ 5.92
30+$ 0.5262$ 15.79
100+$ 0.4608$ 46.08
500+$ 0.4037$ 201.85
1,000+$ 0.3824$ 382.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging1210
Current Rating1.6A
Inductance6.8uH
Tolerance±20%
Frequency - Self Resonant-
DC Resistance(DCR)220mΩ
Current - Saturation(Isat)1.8A
Q @ Frequency-