TDK TFM322512ALMA3R3MTAA
| Manufacturer | |
| MPN | TFM322512ALMA3R3MTAA |
| LCSC Part # | C2047622 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2.5A 97mΩ 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 2.5A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 97mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,251
1,251 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6462 | $ 0.65 |
| 10+ | $ 0.5225 | $ 5.23 |
| 30+ | $ 0.4606 | $ 13.82 |
| 100+ | $ 0.3988 | $ 39.88 |
| 500+ | $ 0.363 | $ 181.50 |
| 1,000+ | $ 0.3435 | $ 343.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 2.5A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 97mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



