LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
BOURNS CR1206-FX-20R5ELF product image
  • CR1206-FX-20R5ELF thumbnail 1
  • CR1206-FX-20R5ELF thumbnail 2
  • CR1206-FX-20R5ELF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CR1206-FX-20R5ELFRoHS

Manufacturer
MPN
CR1206-FX-20R5ELF
LCSC Part #
C204743
Packaging
1206
Customer #
Key Attributes
RES 20.5Ω ±1% 250mW 1206
Datasheetpdf iconBOURNS CR1206-FX-20R5ELF
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.017$ 0.0017$ 0.09
500+$ 0.0136$ 0.0014$ 0.70
1,500+$ 0.0116$ 0.0012$ 1.80
5,000+$ 0.0105$ 0.0011$ 5.50
25,000+$ 0.0094$ 0.0010$ 25.00
50,000+$ 0.0089$ 0.0009$ 45.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging1206
Resistance20.5Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece