KEMET MPX1D0624LR68
| Manufacturer | |
| MPN | MPX1D0624LR68 |
| LCSC Part # | C2047413 |
| Packaging | SMD,7x6.5mm |
| Customer # | |
| Key Attributes | FIXED IND 680nH 12.6A 6.7mΩ SMD,7x6.5mm |
| Datasheet | KEMET MPX1D0624LR68 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7x6.5mm | |
| Current Rating | 12.6A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 6.7mΩ | |
| Current - Saturation(Isat) | 16A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7x6.5mm | |
| Current Rating | 12.6A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 6.7mΩ | |
| Current - Saturation(Isat) | 16A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8093 | $ 0.81 |
| 200+ | $ 0.3132 | $ 62.64 |
| 500+ | $ 0.3023 | $ 151.15 |
| 1,500+ | $ 0.2977 | $ 446.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7x6.5mm | |
| Current Rating | 12.6A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 6.7mΩ | |
| Current - Saturation(Isat) | 16A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7x6.5mm | |
| Current Rating | 12.6A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 6.7mΩ | |
| Current - Saturation(Isat) | 16A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPM6550T-R68M | TDK | SMD,7.1x6.5mm | 66 | $ 1.5756 | ||
| APS0618MR68A | Coilank | SMD,7.7x6.6mm | 50 | $0.1922 $0.2184 | ||
| MJC-0624D-R68-M | Me-TECH | SMD,7x6.6mm | 25 | $ 0.1475 | ||
| HA0630-R68MTA00 | FH | SMD,7.6x7mm | 589 | $ 0.1638 | ||
| MPX1D0630LR68 | KEMET | SMD,7x6.5mm | 0 | $ 1.2411 | ||
| MPEV1D0630LR68 | KEMET | SMD,7x6.5mm | 0 | $ 1.4746 | ||
| MPXV1D0624LR68 | KEMET | SMD,6x6mm | 0 | $ 0.6886 | ||
| PM2202.681NLT | PULSE | SMD,5.5x5.3mm | 0 | $ 2.8083 | ||
| PA5002.681NLT | PULSE | - | 0 | $ 2.3889 | ||
| PA4548.681NLT | PULSE | - | 0 | $ 0.4171 |

