TDK MLZ1608M100WTD25
| Manufacturer | |
| MPN | MLZ1608M100WTD25 |
| LCSC Part # | C2047264 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.05Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 250mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 1.05Ω | |
| Current - Saturation(Isat) | 90mA | |
| Type | Multilayer inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0793 | $ 0.79 |
| 100+ | $ 0.0651 | $ 6.51 |
| 300+ | $ 0.058 | $ 17.40 |
| 1,000+ | $ 0.0527 | $ 52.70 |
| 4,000+ | $ 0.0484 | $ 193.60 |
| 8,000+ | $ 0.0463 | $ 370.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 250mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 1.05Ω | |
| Current - Saturation(Isat) | 90mA | |
| Type | Multilayer inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



