MCC MBR20300FCT-BP
| Manufacturer | |
| MPN | MBR20300FCT-BP |
| LCSC Part # | C20467855 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 300V 20A 975mV@10A TO-220F Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | TO-220F | |
| Reverse Leakage Current (Ir) | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 300V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 975mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8464 | $ 1.85 |
| 10+ | $ 1.578 | $ 15.78 |
| 30+ | $ 1.4098 | $ 42.29 |
| 100+ | $ 1.2386 | $ 123.86 |
| 500+ | $ 1.16 | $ 580.00 |
| 1,000+ | $ 1.1276 | $ 1127.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

