LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
TDK MHQ0402PSA3N1BT000 product image
  • MHQ0402PSA3N1BT000 thumbnail 1
  • MHQ0402PSA3N1BT000 thumbnail 2
  • MHQ0402PSA3N1BT000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK MHQ0402PSA3N1BT000RoHS

Manufacturer
MPN
MHQ0402PSA3N1BT000
LCSC Part #
C2046106
Packaging
01005
Customer #
Key Attributes
FIXED IND 3.1nH 250mA 340mΩ 01005
Datasheetpdf iconTDK MHQ0402PSA3N1BT000
In-Stock: 14,730
14,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0129$ 0.0013$ 0.01
10+$ 0.0102$ 0.0011$ 0.01
30+$ 0.0086$ 0.0009$ 0.03
100+$ 0.0078$ 0.0008$ 0.08
500+$ 0.007$ 0.0007$ 0.35
1,000+$ 0.0065$ 0.0007$ 0.70
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging01005
Current Rating250mA
Inductance3.1nH
Tolerance-
Frequency - Self Resonant7GHz
Current - Saturation(Isat)-
DC Resistance(DCR)340mΩ
TypeMultilayer inductor
Ratings-
Q @ Frequency10@500MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20000
Sales UnitPiece

Features

AI Translation
  • Unique ceramic material and structure enabling high-Q characteristics.
  • Multilayer process enabling fine incremental inductance values.
  • Operating temperature range: -55°C ~ +125°C

Applications

AI Translation
  • Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
  • Application Guide: Smartphones/Tablets