ISSI IS42S16100C1-6T
| Manufacturer | ISSIAsian Brands |
| MPN | IS42S16100C1-6T |
| LCSC Part # | C20456724 |
| Packaging | 50-TSOP II |
| Customer # | |
| Key Attributes | 16Mbit 166MHz 50-TSOP II Memory RoHS |
| Datasheet | ISSI IS42S16100C1-6T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | 50-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 1mA | |
| Features | High-speed clock synchronization;Auto precharge;Auto refresh | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 166MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | 50-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 1mA |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Auto refresh | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 166MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ISSI's 16Mb synchronous DRAM IS42S16100C1 is organized as 524,288 words x 16 bits x 2 banks for enhanced performance. The SDRAM employs a pipelined architecture to achieve high-speed data transfer. All input and output signals are referenced to the rising edge of the clock input.
Features
AI Translation
- Clock frequencies: 200, 166, 143 MHz
- Fully synchronous; all signals referenced to positive clock edge
- Two banks operable simultaneously and independently
- Dual internal banks controlled by A11 (bank select)
- Single 3.3V supply, LVTTL interface
- Programmable burst length — (1, 2, 4, 8, full page)
- Programmable burst sequence: sequential/interleaved
- 4096 refresh cycles per 64 ms
- Random column address every clock cycle
- Programmable CAS̄ latency (2, 3 clocks)
- Burst read/write and burst read/single write capable
- Burst termination via burst stop and precharge commands
- Byte control by LDQM and UDQM
- Up to 143 MHz at industrial temperature
- Package: 400-mil 50-pin TSOP-II, 60-ball fBGA
- Lead-free package option available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1598 | $ 7.16 |
| 234+ | $ 2.857 | $ 668.54 |
| 468+ | $ 2.7628 | $ 1292.99 |
| 1,053+ | $ 2.7142 | $ 2858.05 |
Standard Packaging117/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | 50-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 1mA | |
| Features | High-speed clock synchronization;Auto precharge;Auto refresh | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 166MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | 50-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 1mA |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Auto refresh | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 166MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ISSI's 16Mb synchronous DRAM IS42S16100C1 is organized as 524,288 words x 16 bits x 2 banks for enhanced performance. The SDRAM employs a pipelined architecture to achieve high-speed data transfer. All input and output signals are referenced to the rising edge of the clock input.
Features
AI Translation
- Clock frequencies: 200, 166, 143 MHz
- Fully synchronous; all signals referenced to positive clock edge
- Two banks operable simultaneously and independently
- Dual internal banks controlled by A11 (bank select)
- Single 3.3V supply, LVTTL interface
- Programmable burst length — (1, 2, 4, 8, full page)
- Programmable burst sequence: sequential/interleaved
- 4096 refresh cycles per 64 ms
- Random column address every clock cycle
- Programmable CAS̄ latency (2, 3 clocks)
- Burst read/write and burst read/single write capable
- Burst termination via burst stop and precharge commands
- Byte control by LDQM and UDQM
- Up to 143 MHz at industrial temperature
- Package: 400-mil 50-pin TSOP-II, 60-ball fBGA
- Lead-free package option available
C20456724 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS42S16100C1-6T-TR | ISSI | 50-TSOP II | 0 | $ 6.5872 | ||
| IS42S16100C1-5TL | ISSI | 50-TSOP II | 0 | $ 5.436 | ||
| IS42S16100C1-5T | ISSI | TSOPII-50 | 0 | $ 7.6519 | ||
| IS42S16100C1-6TL-TR | ISSI | 50-TSOP II | 0 | $ 4.6021 | ||
| IS42S16100E-5TL | ISSI | 50-TSOP II | 0 | $ 2.7324 | ||
| IS42S16100E-5TL-TR | ISSI | 50-TSOP II | 0 | $ 2.6185 | ||
| IS42S16100F-6TL-TR | ISSI | 50-TSOP II | 0 | $ 2.3573 | ||
| IS42S16100F-6TLI-TR | ISSI | 50-TSOP II | 0 | $ 2.6185 | ||
| IS42S16100F-5TL-TR | ISSI | 50-TSOP II | 0 | $ 2.5745 | ||
| IS42S16100H-7TL-TR | ISSI | TSOPII-50 | 0 | $ 8.9168 |

