LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi HBL1015T1G product image
Images for reference only

onsemi HBL1015T1GRoHS

Manufacturer
MPN
HBL1015T1G
LCSC Part #
C20455855
Packaging
TSOP-5
Customer #
Key Attributes
TSOP-5 Lighting Protection RoHS
Datasheetpdf icononsemi HBL1015T1G
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryLighting/Lighting Protection
Manufactureronsemi
PackagingTSOP-5

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HBL1015/25 Series are electronic shunts which provide a current bypass in the case of LEDs going into open circuit. LEDs are by nature quite fragile when subjected to transients and surge conditions. There are also many cases where high reliability of the LED lighting must be maintained such as in headlights, lighthouses, bridges, runways and so forth. In these cases the low cost addition of the HBL device will provide full assurance that an entire string of LEDs will not extinguish should one LED fail open. The HBL device is also applicable to other loads where circuit continuity is required. The devices can be used with LED string currents from 140 to 500 mA.

Features

AI Translation
  • A Bidirectional Device
  • Automatically Resets Itself if the LED Heals Itself or is Replaced
  • ON−State Voltage Typically 1.8 V
  • OFF−State Current less than 0.5 μA
  • These are Pb−Free Devices

Applications

AI Translation
  • LEDs where Preventive Maintenance is Impractical
  • LED Headlights
  • LEDs with High Reliability Requirements
  • Crowbar Protection for Open Circuit Conditions
  • Overvoltage Protection for Sensitive Circuits