TE Connectivity 2823376-4
| Manufacturer | |
| MPN | 2823376-4 |
| LCSC Part # | C20453642 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2mm 2A 125V -40℃~+125℃ 4P Gold Black 4 1 1x4P Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 2823376-4 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 125V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 125V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6332 | $ 0.63 |
| 200+ | $ 0.2533 | $ 50.66 |
| 500+ | $ 0.2441 | $ 122.05 |
| 1,000+ | $ 0.241 | $ 241.00 |
Standard Packaging6048/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 125V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 125V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

