KEMET MPCH0740LR36E
| Manufacturer | |
| MPN | MPCH0740LR36E |
| LCSC Part # | C2045064 |
| Packaging | SMD,8x6.7mm |
| Customer # | |
| Key Attributes | FIXED IND 360nH 22A 1.42mΩ SMD,8x6.7mm |
| Datasheet | KEMET MPCH0740LR36E |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,8x6.7mm | |
| Current Rating | 22A | |
| Inductance | 360nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 1.42mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,8x6.7mm | |
| Current Rating | 22A |
| Type | Description | |
|---|---|---|
| Inductance | 360nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 1.42mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2904 | $ 0.29 |
| 200+ | $ 0.1124 | $ 22.48 |
| 500+ | $ 0.1085 | $ 54.25 |
| 1,000+ | $ 0.1065 | $ 106.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,8x6.7mm | |
| Current Rating | 22A | |
| Inductance | 360nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 1.42mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,8x6.7mm | |
| Current Rating | 22A |
| Type | Description | |
|---|---|---|
| Inductance | 360nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 1.42mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XR080807VC-R36M | XR | Through Hole,8.5x8.5mm | 112 | $0.3847 $0.4049 | ||
| MPCH0740LR36E/BKN | KEMET | - | 0 | $ 0.641 | ||
| MPCH1040LR36 | KEMET | SMD,11.5x10mm | 0 | $ 0.8011 | ||
| HCM1103-R36-R | EATON | SMD,11.1x10mm | 0 | $ 0.4703 | ||
| PCMB103T-R36MS | SUSUMU | - | 0 | $ 0.8899 | ||
| MPCG1040LR36 | KEMET | SMD,11.5x10mm | 0 | $ 0.4033 | ||
| BMMA00060640R36MX1 | Chilisin | SMD,7x6.6mm | 0 | $ 0.1741 | ||
| BMMA00101030R36MX2 | Chilisin | SMD,11.5x10mm | 0 | $ 0.2976 | ||
| HCM1A1104V2-R36-R | EATON | SMD,10.8x10mm | 0 | $ 0.4947 | ||
| HCM1A1104-R36-R | EATON | SMD,11.5x10.3mm | 0 | $ 0.4947 |

