BOURNS SRU8043-3R9Y
| Manufacturer | |
| Mfr. Part # | SRU8043-3R9Y |
| LCSC Part # | C2045037 |
| Package | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 14.6mΩ SMD,8x8mm |
| Description | 4.8A 3.9uH ±30% 14.6mΩ 4A Magnetic Shielded Inductor SMD,8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
99
99
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0913 | $ 1.09 |
10+ | $ 0.8949 | $ 8.95 |
30+ | $ 0.7887 | $ 23.66 |
100+ | $ 0.6664 | $ 66.64 |
500+ | $ 0.6133 | $ 306.65 |
1,000+ | $ 0.5891 | $ 589.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$