BOURNS SDR0403-680KL
| Manufacturer | |
| MPN | SDR0403-680KL |
| LCSC Part # | C2044666 |
| Packaging | SMD,4x4.5mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 460mA 1.12Ω SMD,4x4.5mm |
| Datasheet | BOURNS SDR0403-680KL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4x4.5mm | |
| Current Rating | 460mA | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 680mA | |
| DC Resistance(DCR) | 1.12Ω | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4x4.5mm | |
| Current Rating | 460mA | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 680mA | |
| DC Resistance(DCR) | 1.12Ω | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4265 | $ 0.43 |
| 200+ | $ 0.1651 | $ 33.02 |
| 500+ | $ 0.1593 | $ 79.65 |
| 1,000+ | $ 0.1564 | $ 156.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4x4.5mm | |
| Current Rating | 460mA | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 680mA | |
| DC Resistance(DCR) | 1.12Ω | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4x4.5mm | |
| Current Rating | 460mA | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 680mA | |
| DC Resistance(DCR) | 1.12Ω | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MSCD43-680KT | MetalLions | SMD,4.5x4mm | 6,140 | $0.0266 $0.034 | ||
| GDNR4030-680KTF | GUDIAN | SMD,4x4mm | 1,870 | $ 0.0512 | ||
| SDR0604-680KL | BOURNS | SMD,5.8x5.8mm | 302 | $ 0.3228 | ||
| PM43-680K-RC | BOURNS | SMD,4x4.5mm | 0 | $ 0.4413 | ||
| SRR0604-680KL | BOURNS | SMD,6.5x6.5mm | 0 | $ 0.5907 | ||
| B82471A1683K000 | TDK | - | 0 | $ 0.2558 | ||
| RCH855NP-680K | Sumida | Through Hole,D=7.8mm | 0 | $ 0.3346 | ||
| PM54-680K-RC | BOURNS | SMD,5.8x5.2mm | 0 | $ 0.8822 | ||
| SRR0805-680K | BOURNS | SMD,10.5x8mm | 0 | $ 0.4969 | ||
| AIUR-05-680K | ABRACON | Through Hole,D=8.5mm | 0 | $ 0.6168 |

