LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Automation Components, Inc. A/100-2W-S-GD-NIST product image
Images for reference only

Automation Components, Inc. A/100-2W-S-GD-NIST

Manufacturer
MPN
A/100-2W-S-GD-NIST
LCSC Part #
C20445819
Packaging
-
Customer #
Key Attributes
RTD (Resistance Temperature Detector)
Datasheetpdf iconAutomation Components, Inc. A/100-2W-S-GD-NIST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 147.2825$ 147.28
200+$ 58.768$ 11753.60
500+$ 56.8038$ 28401.90
1,000+$ 55.8336$ 55833.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector)
ManufacturerAutomation Components, Inc.
Packaging-
Detection Temperature Range-
Temperature Conversion Time-

Introduction

AI Translation

The ACI Platinum Bundle Series features a 1.5-inch square copper plate with the sensor packaged on the back of the plate to improve thermal conductivity between the pipe and the sensor. Each sensor has etched Teflon color-coded leads for differentiating sensor types. When used with a three-wire temperature transmitter or sensor configuration on a building management system or PLC, the three-wire "-3W" option should be selected. The third wire compensates for any external lead resistance that may affect the sensor output signal. ACI recommends using 18 AWG leads with platinum RTD sensors to reduce external lead resistance. Sensors in this series are manufactured using ACI's proven dual-encapsulation process with high-quality thermally conductive epoxy, eliminating moisture effects on the sensor and improving thermal response time. Bundle sensors are suitable for monitoring pipes ranging from 1-1/4 inches to 10 inches in diameter. ACI recommends cleaning the pipe before applying thermal grease and mounting the sensor, followed by insulating the sensor to minimize ambient air influence. The reverse side of the product datasheet notes that a weatherproof enclosure and NIST certificate are available as options.

Features

AI Translation
  • 1.5-inch square copper pad with sensor mounted on the back for improved thermal conductivity
  • Etched Teflon color-coded leads for sensor type identification
  • 3-wire "-3W" option for external lead resistance compensation
  • 18 AWG leads recommended to minimize external lead resistance
  • Dual encapsulation process eliminates moisture effects and improves thermal response time

Applications

AI Translation
  • Chilled water systems
  • Hot water systems
  • Retrofit applications
  • Hydronic heating systems
  • Chillers