Yenyo Technology SMAJ58A-A
| Manufacturer |
Yenyo Technology
Asian Brands |
| Mfr. Part # | SMAJ58A-A |
| LCSC Part # | C20444078 |
| Package | DO-214AC (SMA) |
| Customer # | |
| Description | 93.6V 400W@10/1000us 71.2V Unidirectional 58V DO-214AC (SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Yenyo Technology | |
| Package | DO-214AC (SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.157 | $ 0.16 |
200+ | $ 0.0627 | $ 12.54 |
500+ | $ 0.0606 | $ 30.30 |
1,000+ | $ 0.0595 | $ 59.50 |
Standard Packaging 20/Full
Reel | ||