micron MT48LC4M32B2P-6A AIT:L
| Manufacturer | |
| Mfr. Part # | MT48LC4M32B2P-6A AIT:L |
| LCSC Part # | C20442243 |
| Package | 86-TSOP II |
| Customer # | |
| Description | 3V~3.6V 128Mbit 167MHz 86-TSOP II Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | 86-TSOP II |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.3144 | $ 15.31 |
200+ | $ 6.1118 | $ 1222.36 |
500+ | $ 5.9068 | $ 2953.40 |
1,000+ | $ 5.8066 | $ 5806.60 |
Standard Packaging 2000/Full
Bag | ||