Premier Magnetics PMCU-4330
| Fabricante | |
| Cód. da peça | PMCU-4330 |
| Nº LCSC | C20440753 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | 33mH@1kHz 5.5Ω Common Mode Chokes RoHS |
| Folha de Dados | Premier Magnetics PMCU-4330 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Fabricante | Premier Magnetics | |
| Emb. | - | |
| Inductance @ Frequency | 33mH@1kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | - | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+80℃ |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Fabricante | Premier Magnetics | |
| Emb. | - | |
| Inductance @ Frequency | 33mH@1kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 100MΩ |
| Tipo | Descrição | |
|---|---|---|
| Number of Lines | - | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+80℃ |
Descrição
This document covers multiple product types, including low-profile horizontal, low-profile vertical, medium power, and high inductance types. These products are typically rated at 250Vac or 300Vac, with operating frequencies of 45/400Hz or 50/60Hz, and operating temperature ranges of -40°C to +80°C or -25°C to +60°C. Key features include low-profile construction, specified isolation voltage and insulation resistance, and defined temperature rise limits under rated current conditions.
Recursos
- Rated voltage: 250Vac or 300Vac
- Operating frequency: 45/400Hz or 50/60Hz
- Operating temperature range: -40°C to +80°C or -25°C to +60°C
- Low-profile construction
- Isolation voltage: 3750Vrms or 2000Vrms
- Insulation resistance: @500Vdc >100MOhm
- Temperature rise: at rated current ≤30°C or ≤50°C or ≤6000 (possibly erroneous)
- Sectional winding
- High-frequency range
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 5.5923 | $ 5.59 |
| 200+ | $ 2.2312 | $ 446.24 |
| 500+ | $ 2.157 | $ 1078.50 |
| 1,000+ | $ 2.1206 | $ 2120.60 |
Encapsulamento Padrão1/Full Box | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Fabricante | Premier Magnetics | |
| Emb. | - | |
| Inductance @ Frequency | 33mH@1kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | - | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+80℃ |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Fabricante | Premier Magnetics | |
| Emb. | - | |
| Inductance @ Frequency | 33mH@1kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 100MΩ |
| Tipo | Descrição | |
|---|---|---|
| Number of Lines | - | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+80℃ |
Descrição
This document covers multiple product types, including low-profile horizontal, low-profile vertical, medium power, and high inductance types. These products are typically rated at 250Vac or 300Vac, with operating frequencies of 45/400Hz or 50/60Hz, and operating temperature ranges of -40°C to +80°C or -25°C to +60°C. Key features include low-profile construction, specified isolation voltage and insulation resistance, and defined temperature rise limits under rated current conditions.
Recursos
- Rated voltage: 250Vac or 300Vac
- Operating frequency: 45/400Hz or 50/60Hz
- Operating temperature range: -40°C to +80°C or -25°C to +60°C
- Low-profile construction
- Isolation voltage: 3750Vrms or 2000Vrms
- Insulation resistance: @500Vdc >100MOhm
- Temperature rise: at rated current ≤30°C or ≤50°C or ≤6000 (possibly erroneous)
- Sectional winding
- High-frequency range
C20440753 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

