muRata LQW15AN47NJ80D
| Manufacturer | |
| MPN | LQW15AN47NJ80D |
| LCSC Part # | C2043971 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 47nH 440mA 648mΩ 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 440mA | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 648mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 440mA | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 648mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Report an ErrorShow similar products (0) >
In-Stock: 3,070
3,070 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0983 | $ 0.49 |
| 50+ | $ 0.0788 | $ 3.94 |
| 150+ | $ 0.069 | $ 10.35 |
| 500+ | $ 0.0617 | $ 30.85 |
| 2,500+ | $ 0.0559 | $ 139.75 |
| 5,000+ | $ 0.0529 | $ 264.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 440mA | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 648mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 440mA | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 648mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



