WIMA MKP1G021002C00JD00
| Manufacturer | |
| Mfr. Part # | MKP1G021002C00JD00 |
| LCSC Part # | C20438762 |
| Package | - |
| Customer # | |
| Description | ±5% 400V 10nF -55℃~+105℃ Polypropylene Film Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4967 | $ 0.50 |
200+ | $ 0.199 | $ 39.80 |
500+ | $ 0.1914 | $ 95.70 |
1,000+ | $ 0.1884 | $ 188.40 |
Standard Packaging 3000/Full
Box | ||