BOURNS CV201210-R56K
| Manufacturer | |
| Mfr. Part # | CV201210-R56K |
| LCSC Part # | C2043860 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 0.56uH 150mA 750mΩ 0805 |
| Description | 150mA 560nH ±10% 750mΩ 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.055 | $ 0.28 |
50+ | $ 0.0538 | $ 2.69 |
150+ | $ 0.053 | $ 7.95 |
500+ | $ 0.0521 | $ 26.05 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$