TDK MLF1608DR47M
| Manufacturer | |
| MPN | MLF1608DR47M |
| LCSC Part # | C2043768 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 100mA 500mΩ 0603 |
| Datasheet | TDK MLF1608DR47M |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 100mA | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 190MHz | |
| DC Resistance(DCR) | 500mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 100mA | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 190MHz | |
| DC Resistance(DCR) | 500mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@25MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0358 | $ 0.04 |
| 200+ | $ 0.0139 | $ 2.78 |
| 500+ | $ 0.0134 | $ 6.70 |
| 1,000+ | $ 0.0132 | $ 13.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 100mA | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 190MHz | |
| DC Resistance(DCR) | 500mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 100mA | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 190MHz | |
| DC Resistance(DCR) | 500mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@25MHz |
Help & FeedbackShow similar products (0) >
C2043768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MLF1608DR47JT000 | TDK | Similar | 0603 | 2,340 | $ 0.0383 | ||
| MLF1608DR47JTD25 | TDK | Similar | 0603 | 3,575 | $ 0.0968 | ||
| MLJ1608WR47JT000 | TDK | Similar | 0603 | 48,210 | $ 0.0734 | ||
| MLZ1608DR47DT000 | TDK | Similar | 0603 | 17,410 | $ 0.0735 | ||
| 0603AF-471XJRW | Coilcraft | Similar | 0603 | 30 | $ 1.8893 |

