muRata LQP03HQ2N4B02D
| Manufacturer | |
| Mfr. Part # | LQP03HQ2N4B02D |
| LCSC Part # | C2043647 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 2.4nH 600mA 120mΩ 0201 |
| Description | 600mA 2.4nH 120mΩ Thick Film Inductor 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
29,480 
29,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0345 | $ 0.69 |
200+ | $ 0.027 | $ 5.40 |
600+ | $ 0.0229 | $ 13.74 |
2,000+ | $ 0.0204 | $ 40.80 |
15,000+ | $ 0.0183 | $ 274.50 |
30,000+ | $ 0.0171 | $ 513.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$