Images are for reference only
EDA Models

PSA FBF06FT-R820

Manufacturer
PSA
Asian Brands
Mfr. Part #
FBF06FT-R820
LCSC Part #
C20436307
Package
1206
Customer #
Key Attributes
RES 820mΩ ±1% 0.333W 1206
Description
333mW 820mΩ ±100ppm/℃ Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon PSA FBF06FT-R820

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer PSA
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon PSA FBF06FT-R820
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 250
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0415 $ 0.04
250+
$ 0.0166 $ 4.15
500+
$ 0.0161 $ 8.05
1,000+
$ 0.0158 $ 15.80
Standard Packaging 250/Full Reel