FTDI BT880Q-T
| Hersteller | |
| Herst.-Teilenr. | BT880Q-T |
| LCSC-Nr. | C20435827 |
| Verp. | 48-VQFN(7x7) |
| Kundennummer | |
| Hauptmerkm. | BT880/1 Embedded Video Engine |
| Datenblatt | FTDI BT880Q-T |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Specialized | |
| Hersteller | FTDI | |
| Verp. | 48-VQFN(7x7) | |
| Interface | SPI | |
| Voltage Rating | 3.3V | |
| Features | Wake-up function;Interrupt generation;Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Specialized | |
| Hersteller | FTDI | |
| Verp. | 48-VQFN(7x7) | |
| Interface | SPI | |
| Voltage Rating | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Features | Wake-up function;Interrupt generation;Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BT880/1 series is an easy-to-use graphics controller designed to generate high-quality human-machine interfaces for embedded applications.
Merkmale
KI-Übersetzung
- Embedded video engine with high-resolution graphics and video playback
- Features graphics control, audio control, and touch control interfaces
- Pin-compatible with FT80x series
- Supports multiple widgets to simplify design implementation
- Built-in graphics operations for creating high-quality displays
- Supports 4-wire resistive touchscreen
- Supports capacitive touchscreen with up to 5-point touch detection
- Hardware engine recognizes touch tags and tracks touch movement, supporting up to 255 touch tag notifications
- Enhanced sketch processing capability
- Programmable interrupt controller provides interrupts to host MCU
- Built-in 12MHz oscillator with PLL providing programmable system clock up to 60MHz
- Supports switching between internal and external clock sources; external 12MHz crystal or clock input available for higher accuracy
- RGB parallel video output; configurable PCLK up to 60MHz with 1 to 6-bit R/G/B output
- Programmable timing for HSYNC and VSYNC adjustment
- Supports LCD panels with up to 128K total pixels and up to 2048 pixels per line
- Supported LCD resolutions include 480×272, 320×240, and bar displays such as 800×160, 1024×120
- Supports landscape and portrait orientations
- Display enable control output to LCD panel
- Integrated 256kB graphics RAM, eliminating the need for frame buffer RAM
- Supports motion JPEG-encoded AVI video playback
- Mono audio channel PWM output
- Built-in sound synthesizer
- Supports mono 8-bit linear PCM, 4-bit ADPCM, and µ-law encoded audio waveform playback at sample rates from 8kHz to 48kHz; built-in digital filter reduces external filtering complexity in system design
- PWM output for display backlight dimming control
- Advanced object-oriented architecture supports low-cost MPU/MCU as system host via SPI interface
- Supports single, dual, or quad SPI data line modes
- Power mode control allows chip to enter power-down, sleep, and standby states
- Supports I/O voltage from 1.8V to 3.3V
- Internal regulator supplies 1.2V to digital core
- Built-in power-on reset circuit
- Extended operating temperature range: -40℃ to 85℃
- Compact lead-free VQFN-48 package, RoHS compliant
Anwendungen
KI-Übersetzung
- Point-of-sale terminals
- Multifunction printers
- Instrumentation
- Home security systems
- Medical equipment
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.0405 | $ 14.04 |
| 260+ | $ 5.6023 | $ 1456.60 |
| 520+ | $ 5.4151 | $ 2815.85 |
| 1,040+ | $ 5.3238 | $ 5536.75 |
Standardgehäuse260/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Specialized | |
| Hersteller | FTDI | |
| Verp. | 48-VQFN(7x7) | |
| Interface | SPI | |
| Voltage Rating | 3.3V | |
| Features | Wake-up function;Interrupt generation;Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Specialized | |
| Hersteller | FTDI | |
| Verp. | 48-VQFN(7x7) | |
| Interface | SPI | |
| Voltage Rating | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Features | Wake-up function;Interrupt generation;Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BT880/1 series is an easy-to-use graphics controller designed to generate high-quality human-machine interfaces for embedded applications.
Merkmale
KI-Übersetzung
- Embedded video engine with high-resolution graphics and video playback
- Features graphics control, audio control, and touch control interfaces
- Pin-compatible with FT80x series
- Supports multiple widgets to simplify design implementation
- Built-in graphics operations for creating high-quality displays
- Supports 4-wire resistive touchscreen
- Supports capacitive touchscreen with up to 5-point touch detection
- Hardware engine recognizes touch tags and tracks touch movement, supporting up to 255 touch tag notifications
- Enhanced sketch processing capability
- Programmable interrupt controller provides interrupts to host MCU
- Built-in 12MHz oscillator with PLL providing programmable system clock up to 60MHz
- Supports switching between internal and external clock sources; external 12MHz crystal or clock input available for higher accuracy
- RGB parallel video output; configurable PCLK up to 60MHz with 1 to 6-bit R/G/B output
- Programmable timing for HSYNC and VSYNC adjustment
- Supports LCD panels with up to 128K total pixels and up to 2048 pixels per line
- Supported LCD resolutions include 480×272, 320×240, and bar displays such as 800×160, 1024×120
- Supports landscape and portrait orientations
- Display enable control output to LCD panel
- Integrated 256kB graphics RAM, eliminating the need for frame buffer RAM
- Supports motion JPEG-encoded AVI video playback
- Mono audio channel PWM output
- Built-in sound synthesizer
- Supports mono 8-bit linear PCM, 4-bit ADPCM, and µ-law encoded audio waveform playback at sample rates from 8kHz to 48kHz; built-in digital filter reduces external filtering complexity in system design
- PWM output for display backlight dimming control
- Advanced object-oriented architecture supports low-cost MPU/MCU as system host via SPI interface
- Supports single, dual, or quad SPI data line modes
- Power mode control allows chip to enter power-down, sleep, and standby states
- Supports I/O voltage from 1.8V to 3.3V
- Internal regulator supplies 1.2V to digital core
- Built-in power-on reset circuit
- Extended operating temperature range: -40℃ to 85℃
- Compact lead-free VQFN-48 package, RoHS compliant
Anwendungen
KI-Übersetzung
- Point-of-sale terminals
- Multifunction printers
- Instrumentation
- Home security systems
- Medical equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

