LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK MLG0603SR10JTD25 product image
Images for reference only

TDK MLG0603SR10JTD25RoHS

Manufacturer
MPN
MLG0603SR10JTD25
LCSC Part #
C2043521
Packaging
0201
Customer #
Key Attributes
FIXED IND 100nH 50mA 3.13Ω 0201
Datasheetpdf iconTDK MLG0603SR10JTD25
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0365$ 0.04
200+$ 0.0141$ 2.82
500+$ 0.0136$ 6.80
1,000+$ 0.0134$ 13.40
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0201
Current Rating50mA
Inductance100nH
Tolerance±5%
Frequency - Self Resonant770MHz
Current - Saturation(Isat)-
DC Resistance(DCR)3.13Ω
RatingsAEC-Q200
Q @ Frequency5@100MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Advanced monolithic construction, fabricated with ceramic and high-frequency conductive materials via multilayer sintering process.
  • Operating temperature range: -55°C ~ +125°C

Applications

AI Translation
  • High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
  • Application Guide: Automotive Infotainment Systems