KEMET MPLCV0654L4R7
| Manufacturer | |
| MPN | MPLCV0654L4R7 |
| LCSC Part # | C2043326 |
| Packaging | SMD,7.9x6.7mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 6.3A 20mΩ SMD,7.9x6.7mm |
| Datasheet | KEMET MPLCV0654L4R7 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7.9x6.7mm | |
| Current Rating | 6.3A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.5A | |
| DC Resistance(DCR) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7.9x6.7mm | |
| Current Rating | 6.3A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.5A | |
| DC Resistance(DCR) | 20mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1886 | $ 1.19 |
| 200+ | $ 0.46 | $ 92.00 |
| 500+ | $ 0.4446 | $ 222.30 |
| 1,000+ | $ 0.4369 | $ 436.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7.9x6.7mm | |
| Current Rating | 6.3A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.5A | |
| DC Resistance(DCR) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7.9x6.7mm | |
| Current Rating | 6.3A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.5A | |
| DC Resistance(DCR) | 20mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRP6050CA-4R7M | BOURNS | SMD,6.6x6.4mm | 698 | $ 2.1469 | ||
| HCM1104-4R7-R | EATON | SMD,11.1x10mm | 0 | $ 0.2982 | ||
| HCMA1104-4R7-R | EATON | SMD,11.1x10mm | 0 | $ 0.3165 | ||
| WLPMA0A040M4R7LC | Walsin | SMD,11.2x10mm | 0 | $ 0.167 | ||
| WQPMA0A040M4R7LC | Walsin | SMD,11.2x10mm | 0 | $ 0.2032 | ||
| MJC-1040T-4R7-M | Me-TECH | SMD,11.5x10.5mm | 0 | $ 0.2415 | ||
| TMPF 0605A-4R7MN-ABD | TAI-TECH | 0605 | 0 | $ 0.8088 | ||
| CTMSS1278F-4R7M | Central | - | 0 | $ 4.0685 | ||
| CSBX0640-4R7M | CODACA | IND-SMD(7x6.9) | 0 | $ 2.7606 | ||
| ASPI-8030HS-4R7M-T | ABRACON | SMD,8.6x8.2mm | 0 | $ 0.5941 |

