LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Automation Components, Inc. A/MLP2-003-W-B-A-A-0P product image
Immagini a scopo illustrativo

Automation Components, Inc. A/MLP2-003-W-B-A-A-0P

Produttore
Cod. Prod.
A/MLP2-003-W-B-A-A-0P
Cod. LCSC
C20430832
Imballo
-
Numero Cliente
Attr. chiave
Pressure Sensors, Transducers
Scheda TecnicaAutomation Components, Inc. A/MLP2-003-W-B-A-A-0P
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 272.3082$ 272.31
200+$ 108.6538$ 21730.76
500+$ 105.0225$ 52511.25
1,000+$ 103.229$ 103229.00
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Pressure Sensors, Transducers
ProduttoreAutomation Components, Inc.
Imballo-
FeaturesNegative pressure/vacuum measurement

Descrizione

Traduzione AI

The MLP2 Series low differential pressure transmitter is designed for OEM or high-density panel mounting applications. Key mounting features include an integrated 35mm DIN rail mounting foot, vertical orientation of wiring and pressure connections, and a push-button zero adjustment conveniently located on the front cover. The MLP2 offers two DIN rail mounting options: rear mounting and side mounting. Rear DIN rail mounting is integrated into the housing. The side mounting adapter is included with the product packaging and can be easily installed. Side mounting provides a slimmer profile for high-density panels. The MLP2 uses a high-accuracy piezoresistive silicon sensing element to sense differential pressure and provides a linear 4 to 20mA or DC voltage output proportional to the specified pressure range. This technology reduces warm-up drift while also reducing the effects of package stress for improved long-term stability. Additionally, the unit includes a pluggable terminal block for easy installation. The unit must be ordered with a single unidirectional or bidirectional pressure range and output signal selected for your application, with pressure ranges from +/-0.1 in w.c. to a maximum of +/-40 in w.c. All MLP2 Series pressure transmitters are calibrated using NIST-certified equipment. Optional 3-point or 5-point NIST certificates are available and must be specified at time of order.

Applicazioni

Traduzione AI

Building and plumbing static pressure, filter monitoring, airflow measurement, process control, rooftop units, air handling units, clean rooms, isolation rooms, data centers