TDK TFM201610ALMAR24MTAA
| Manufacturer | |
| MPN | TFM201610ALMAR24MTAA |
| LCSC Part # | C2043022 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 240nH 5A 15mΩ 0806 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 5A | |
| Inductance | 240nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 5.9A | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent DC bias characteristics required for power circuit inductors, achieved through the use of metallic magnetic materials with high saturation flux density.
- Same product shape and terminal structure as standard chip components, offering excellent mounting stability and compatibility with universal pad patterns.
- Leakage flux minimized through closed magnetic circuit structure.
- AEC-Q200 compliant.
Applications
AI Translation
- ADAS ECU, automotive cameras (rear-view, surround-view), radar, instrument clusters, automotive communication modules, and other power circuit applications
- Application Guide: Automotive (xEV), Automotive Infotainment Systems
In-Stock: 810
810 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3262 | $ 1.63 |
| 50+ | $ 0.2528 | $ 12.64 |
| 150+ | $ 0.2214 | $ 33.21 |
| 500+ | $ 0.1822 | $ 91.10 |
| 3,000+ | $ 0.1648 | $ 494.40 |
| 6,000+ | $ 0.1543 | $ 925.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 5A | |
| Inductance | 240nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 5.9A | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent DC bias characteristics required for power circuit inductors, achieved through the use of metallic magnetic materials with high saturation flux density.
- Same product shape and terminal structure as standard chip components, offering excellent mounting stability and compatibility with universal pad patterns.
- Leakage flux minimized through closed magnetic circuit structure.
- AEC-Q200 compliant.
Applications
AI Translation
- ADAS ECU, automotive cameras (rear-view, surround-view), radar, instrument clusters, automotive communication modules, and other power circuit applications
- Application Guide: Automotive (xEV), Automotive Infotainment Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



