TE Connectivity RLC73PD2HR536FTDF
| Manufacturer | |
| Mfr. Part # | RLC73PD2HR536FTDF |
| LCSC Part # | C20428059 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 536mΩ ±1% 1W 2010 |
| Description | 536mΩ 1W ±50ppm/℃ Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1115 | $ 0.11 |
200+ | $ 0.0445 | $ 8.90 |
500+ | $ 0.043 | $ 21.50 |
1,000+ | $ 0.0423 | $ 42.30 |
Standard Packaging 1000/Full
Reel | ||