LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS46TR16128AL-15HBLA1-TR product image
Images for reference only

ISSI IS46TR16128AL-15HBLA1-TRRoHS

Manufacturer
MPN
IS46TR16128AL-15HBLA1-TR
LCSC Part #
C20426798
Packaging
96-TWBGA (9x13)
Customer #
Key Attributes
1.283V~1.45V 2Gbit 667MHz DDR3L SDRAM 96-TWBGA (9x13) Memory (ICs) RoHS
Datasheetpdf iconISSI IS46TR16128AL-15HBLA1-TR
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
Packaging96-TWBGA (9x13)
Refresh Current-
Voltage - Supply1.283V~1.45V
Memory Size2Gbit
Operating temperature-40℃~+95℃
Clock Frequency667MHz
FeaturesAuto self-refresh;Auto precharge function;Asynchronous reset function;Dynamic on-chip termination;Write leveling function;Data mask function
Memory FormatDDR3L SDRAM
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Standard voltage: VDD and VDDQ = 1.5V ± 0.075V
  • Low voltage (L): VDD and VDDQ = 1.35V + 0.1V, - 0.067V
  • High-speed data transfer rate, system frequency up to 933MHz
  • 8 internal banks, concurrent operation
  • 8n prefetch architecture
  • Programmable CAS latency: 5, 6, 7, 8, 9, 10, and 11
  • Programmable additive latency: 0, CL - 1, CL - 2
  • tCK-based programmable CAS write latency (CWL)
  • Programmable burst length: 4 and 8
  • Programmable burst sequence: sequential or interleaved
  • Dynamic BL switching
  • Auto self-refresh (ASR)
  • Self-refresh temperature (SRT)
  • Refresh interval: 7.8μs (8192 cycles / 64ms), Tc = -40°C to 85°C; 3.9μs (8192 cycles / 32ms), Tc = 85°C to 105°C
  • Partial array self-refresh
  • Asynchronous reset pin
  • TDQS (Termination Data Strobe) support (x8 only)
  • OCD (Off-Chip Driver impedance adjustment)
  • Dynamic ODT (On-Die Termination)
  • Driver strength: RZQ/7, RZQ/6 (RZQ = 240Ω)
  • Write leveling
  • Operating temperature: Commercial (Tc = 0°C to +95°C); Industrial (Tc = -40°C to +95°C); Automotive A1 (Tc = -40°C to +95°C); Automotive A2 (Tc = -40°C to +105°C)