muRata LQH43MN1R0M03L
| Manufacturer | |
| Mfr. Part # | LQH43MN1R0M03L |
| LCSC Part # | C2042515 |
| Package | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 500mA 200mΩ 1812 |
| Description | 500mA 1uH 200mΩ ±20% 1812 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
380
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3007 $ 0.2466 | $ 1.23 |
50+ | $ 0.2387 $ 0.1958 | $ 9.79 |
150+ | $ 0.2122 $ 0.1740 | $ 26.10 |
500+ | $ 0.179 $ 0.1468 | $ 73.40 |
2,500+ | $ 0.1643 $ 0.1348 | $ 337.00 |
5,000+ | $ 0.1554 $ 0.1275 | $ 637.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$