LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RLC73PV2HR016FTDF product image
Images for reference only

TE Connectivity RLC73PV2HR016FTDF

Manufacturer
MPN
RLC73PV2HR016FTDF
LCSC Part #
C20424705
Packaging
2010
Customer #
Key Attributes
RES 16mΩ ±1% 1W 2010
DatasheetTE Connectivity RLC73PV2HR016FTDF
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1931$ 0.19
200+$ 0.0771$ 15.42
500+$ 0.0745$ 37.25
1,000+$ 0.0732$ 73.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2010
Power(Watts)1W
Resistance16mΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±600ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLC73PV2HR016FTETE Connectivity20100$ 0.1623
CSRN2010FT16L0SEI(Stackpole Electronics Inc.)20100$ 0.1795
CSR2010FT16L0SEI(Stackpole Electronics Inc.)20100$ 0.2023
CSR2010FK16L0SEI(Stackpole Electronics Inc.)20100$ 0.2088
WSL2010R0160FEA18VISHAY20100$ 0.5516
WSL2010R0160FEK18VISHAY20100$ 1.2319
WSLP2010R0160FEAVISHAY20100$ 0.5516
CSS2010FT16L0SEI(Stackpole Electronics Inc.)20100$ 0.274