BOURNS SDR0603-220ML
| Manufacturer | |
| MPN | SDR0603-220ML |
| LCSC Part # | C2042446 |
| Packaging | SMD,5.8x5.8mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 750mA 280mΩ SMD,5.8x5.8mm |
| Datasheet | BOURNS SDR0603-220ML |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 750mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | 960mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 750mA | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | 960mA | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1946 | $ 0.19 |
| 200+ | $ 0.0753 | $ 15.06 |
| 400+ | $ 0.0727 | $ 29.08 |
| 800+ | $ 0.0714 | $ 57.12 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 750mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | 960mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 750mA | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | 960mA | |
| Type | - |
Help & FeedbackShow similar products (0) >
C2042446 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR0604-220YL | BOURNS | SMD,5.8x5.8mm | 1,183 | $ 0.3992 | ||
| MPIT4018-220M-LF | microgate | SMD,4x4mm | 50 | $ 0.0715 | ||
| SDR0503-220ML | BOURNS | SMD,4.8x5mm | 6 | $ 0.4384 | ||
| PNLS6020-220M 22UH | DMBJ | SMD,6x6mm | 3,040 | $ 0.064 | ||
| SRR5028-220Y | BOURNS | SMD,5.8x5.8mm | 1 | $ 0.592 | ||
| CR4026-220M | Ceaiya | SMD,4x4mm | 1,940 | $ 0.0426 | ||
| PM54-220M-RC | BOURNS | SMD,5.8x5.8mm | 0 | $ 0.4192 | ||
| PM528S-220-RC | BOURNS | SMD,5.8x5.8mm | 0 | $ 0.476 | ||
| PM518S-220-RC | BOURNS | SMD,5.8x5.8mm | 0 | $ 0.7579 | ||
| CDRH4D22HPNP-220MC | Sumida | SMD,4.7x4.7mm | 0 | $ 0.5462 |

