TDK NLC453232T-180K-PF
| Manufacturer | |
| MPN | NLC453232T-180K-PF |
| LCSC Part # | C2042327 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 18uH 400mA 800mΩ 1812 |
| Datasheet | TDK NLC453232T-180K-PF |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Current Rating | 400mA | |
| Inductance | 18uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 18uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Current Rating | 400mA | |
| Inductance | 18uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 18uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
C2042327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

