TDK B82422A1102J100
| Manufacturer | |
| MPN | B82422A1102J100 |
| LCSC Part # | C2042190 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 380mA 340mΩ 1210 |
| Datasheet | TDK B82422A1102J100 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 380mA | |
| Inductance | 1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 340mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 380mA |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 340mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2607 | $ 0.26 |
| 200+ | $ 0.1009 | $ 20.18 |
| 500+ | $ 0.0974 | $ 48.70 |
| 1,000+ | $ 0.0956 | $ 95.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 380mA | |
| Inductance | 1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 340mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 380mA |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 340mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
C2042190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

