LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
FUXINSEMI BZT52C2V7 product image
  • BZT52C2V7 thumbnail 1
  • BZT52C2V7 thumbnail 2
  • BZT52C2V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI BZT52C2V7RoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
BZT52C2V7
LCSC Part #
C20421337
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.7V 500mW SOD-123
Datasheetpdf iconFUXINSEMI BZT52C2V7
In-Stock: 5,700
5,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.0075$ 0.38
500+$ 0.0098$ 0.0059$ 2.95
3,000+$ 0.0082$ 0.0050$ 15.00
6,000+$ 0.0073$ 0.0044$ 26.40
24,000+$ 0.0065$ 0.0039$ 93.60
51,000+$ 0.0061$ 0.0037$ 188.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFUXINSEMI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)20uA
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.5V~2.9V
Zener Voltage(Nom)2.7V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon epitaxial planar die construction.
  • Wide Zener reverse voltage range: 2.4V to 75V.
  • Small package size for high-density applications.
  • Ideal for automated assembly processes.
  • Lead-free package options available.
  • Materials declared to meet RoHS requirements.
  • Halogen-free compliant.